The S102K2K7100TB is a 2-terminal fixed resistor with a resistance of 2710 ohms and a tolerance of 0.01%. It has a package length of 7.62mm, width of 2.67mm, and height of 8.28mm. The resistor operates within a temperature range of -55 to 175 degrees Celsius.
Vishay S102K2K7100TB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.01 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Series | S |
| Resistance | 2710 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay S102K2K7100TB to view detailed technical specifications.
No datasheet is available for this part.