The Vishay S102K33Y5PP63K5R is a general purpose ceramic capacitor with a capacitance of 1nF and a tolerance of 10%. It has a voltage rating of 2kV and is made with a Y5P dielectric. The capacitor is packaged in a radial lead style and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Vishay S102K33Y5PP63K5R technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S102K33Y5PP63K5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
