This 2000VDC ceramic disc capacitor features a capacitance of 0.001uF with a 10% tolerance. It has a dielectric of Y5P and is suitable for use in applications where high voltage is required. The capacitor is designed for through hole mounting with a radial termination style and has a size of 8.5 X 4.5. It can operate in temperatures ranging from -30 to 125 degrees Celsius.
Vishay S102K33Y5PP65K5R technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5mm |
| Terminal Pitch | 5mm |
| Microwave Application | No |
Download the complete datasheet for Vishay S102K33Y5PP65K5R to view detailed technical specifications.
No datasheet is available for this part.