This 1nF single layer ceramic capacitor is designed for high voltage applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a radial package with a lead pitch of 5mm and a lead diameter of 0.6mm. The capacitor is RoHS compliant and suitable for use in through hole mounting. It is constructed with a Y5P dielectric and has a kinked lead/base style.
Vishay S102K33Y5PP6UK5R technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | Y5P |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S102K33Y5PP6UK5R to view detailed technical specifications.
No datasheet is available for this part.