
Radial leaded ceramic capacitor with 1nF capacitance and 3kV DC rated voltage. Features Z5U dielectric with 20% tolerance and 2.5% dissipation factor. Operates from -30°C to 85°C, with a 6.4mm lead pitch and 0.6mm lead diameter. Suitable for general purpose applications, this through-hole component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Vishay S102M33Z5UR63L6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay S102M33Z5UR63L6R technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S102M33Z5UR63L6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
