
Radial ceramic capacitor with 10nF capacitance and 1kV DC rating. Features Z5U dielectric with 20% tolerance and 2.5% dissipation factor. Designed for general purpose applications with a 10mm lead pitch and 0.6mm lead diameter. Operates from -30°C to 85°C, with a maximum seated height of 0.661 inches. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Vishay S103M47Z5UN63L0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay S103M47Z5UN63L0R technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.661inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S103M47Z5UN63L0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.