
Cap Ceramic Single 0.1uF 500V -20% to 80% (23.6 X 5mm) Radial 10mm 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay S104Z93Z5VL83L0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | Z5V |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S104Z93Z5VL83L0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
