
The S1GHE3_A/I is a surface mount general purpose rectifier diode with a maximum repetitive reverse voltage of 400V and a maximum reverse current of 1A. It features a reverse recovery time of 1.8us and a capacitance of 12pF. The diode is lead free and RoHS compliant. It is available in a 2-pin SMA package, packaged on a tape and reel. The S1GHE3_A/I is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1A |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.8us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |