Surface mount rectifier diode with a 1A forward current and 1000V repetitive reverse voltage. Features a DO-214AC package, 40A maximum forward surge current, and a reverse recovery time of 1.8µs. Operating temperature range spans from -55°C to 150°C, with a maximum reverse leakage current of 5µA. Dimensions include a 2.23mm height, 4.6mm length, and 2.9mm width.
Vishay S1M technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.23mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 1.8us |
| RoHS Compliant | No |
| Width | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.