Diode Standard Recovery Rectifier 1KV 1A 2-Pin SMA Bulk
Vishay S1M/1T technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.