
The S1M-M3/61T is a small signal diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1kV and a peak non-repetitive surge current of 30A. The diode is packaged in an SMA case and is mounted using a surface mount technique. It is RoHS compliant and available on a tape and reel.
Sign in to ask questions about the Vishay S1M-M3/61T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay S1M-M3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 1.8us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1M-M3/61T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
