Rectifiers 50 Volt 1.0 Amp 30 Amp IFSM
Vishay S1PAHE3/85A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-220AA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.8us |
| Series | eSMP® |
| RoHS | Compliant |
No datasheet is available for this part.