Cap Ceramic Single 0.022uF 1500V Z5U 20% (24.5 X 4.5mm) Radial 10mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay S223M96Z5U283L0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S223M96Z5U283L0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.