The S2B diode from Vishay is a general purpose rectifier with a maximum repetitive reverse voltage of 100V and a maximum forward surge current of 50A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a plastic SMB with a 2-pin configuration and is suitable for surface mount applications.
Sign in to ask questions about the Vishay S2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay S2B technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 2A |
| Height | 2.41mm |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| Width | 3.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.