
General purpose rectifier diode with a 1.5A average rectified current and 200V maximum repetitive reverse voltage. Features a 1.5A forward current, 50A peak non-repetitive surge current, and 16pF capacitance. Encased in a surface-mount SMB package, this RoHS compliant component operates between -55°C and 150°C.
Sign in to ask questions about the Vishay S2D-E3/52T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay S2D-E3/52T technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 16pF |
| Package/Case | SMB |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S2D-E3/52T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
