The S2JHE3_A/I is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dual terminal position and is packaged in a DO-214AA SMB with 2 pins. The diode is made of silicon and has a maximum reverse voltage of 600V.
Vishay S2JHE3_A/I technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay S2JHE3_A/I to view detailed technical specifications.
No datasheet is available for this part.