
Rectifier diode with 3A average rectified current and 100V maximum repetitive reverse voltage. Features a 60pF capacitance, 100A maximum forward surge current, and operates from -55°C to 150°C. This surface mount component is housed in an SMC package (7.11mm L x 6.22mm W x 2.42mm H) and is RoHS compliant.
Sign in to ask questions about the Vishay S3B-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay S3B-E3/57T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S3B-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.