
Rectifiers 3.0 Amp 200 Volt 100 Amp IFSM
Vishay S3D/7T technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.