
Rectifier diode with a 3A average rectified current and 200V maximum repetitive reverse voltage. Features a 100A peak non-repetitive surge current and a 2.5µs reverse recovery time. This surface mount component is housed in an SMC package (7.11mm L x 6.22mm W x 2.42mm H) and operates from -55°C to 150°C. It is RoHS compliant and packaged on tape and reel.
Vishay S3D-E3/57T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S3D-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
