
General purpose rectifier diode with a 3A average rectified current and 400V maximum repetitive reverse voltage. Features a 100A peak non-repetitive surge current and 2.5µs reverse recovery time. This surface mount component has a capacitance of 60pF and operates within a temperature range of -55°C to 150°C. Packaged in SMC (DO-214AB) plastic, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay S3G-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Mount | Surface Mount, Stud |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S3G-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
