
Cap Ceramic Single 470pF 1000V X7R 10% (7.5 X 4mm) Radial 5mm 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay S471K29X7RN6VJ5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height - Seated (Max) | 0.453inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S471K29X7RN6VJ5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.