Vishay S594TR-GS08 technical specifications.
| Continuous Drain Current (ID) | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S594TR-GS08 to view detailed technical specifications.
No datasheet is available for this part.