This ceramic capacitor has a capacitance of 750pF and a voltage rating of 1kV with a 10% tolerance. It is a single layer ceramic capacitor with a ceramic package and a radial termination. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 750pF |
| Package/Case | Ceramic |
| Dielectric | Y5P |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | S |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
