Unidirectional TVS Diode, 500W Peak Pulse Power, 3.1A Peak Pulse Current. Features 100V Reverse Standoff Voltage, 111V Minimum Breakdown Voltage, and 123V Maximum Breakdown Voltage. Clamping Voltage is 162V. Operates from -55°C to 175°C with 1µA Leakage Current. Through-hole mounted in a DO-204AC (DO-15) package.
Vishay SA100A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 162V |
| Clamping Voltage-Max | 162V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA100A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
