
The SA100AHE3/73 is a unidirectional Zener diode with a clamping voltage of 162V and a minimum breakdown voltage of 111V. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 1uA. The diode is available in a DO-204AC package, suitable for through-hole mounting, and is packaged in tape and reel quantities of 2000. It is designed for use in automotive applications, meeting the AEC-Q101 standard.
Checking distributor stock and pricing after the page loads.
Vishay SA100AHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.1A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
