The SA10A54 is a 10V unidirectional surge suppressor from Vishay, packaged in the DO-204AC case. It has a maximum operating temperature range of -55°C to 175°C and a maximum surge current of 29.4A. The device is rated for a peak pulse power of 500W and has a clamping voltage of 17V. It is available in a package quantity of 4000 units, packaged on a tape and reel. The SA10A54 is designed for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 17V |
| Diameter | 3.6mm |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.4A |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |