The Vishay SA10CA/54 is a Transient Voltage Suppressor Zener diode with a clamping voltage of 17V and a minimum breakdown voltage of 11.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a DO-204AC package and is designed for through-hole mounting. It is not RoHS compliant and contains lead.
Vishay SA10CA/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 17V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA10CA/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.