Bidirectional Transient Voltage Suppressor (TVS) diode designed for robust protection. Features a 500W peak pulse power rating and 29.4A peak pulse current handling. Offers a 17V clamping voltage and 11.1V minimum breakdown voltage. Operates with a 10V reverse standoff voltage and exhibits a low 2uA leakage current. Housed in a DO-204AC (DO-15) plastic package for through-hole mounting. Suitable for a wide operating temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SA10CA-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 29.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA10CA-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.