The SA10CAHE3/54 is a DO-204AC packaged bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 11.1V and a maximum power dissipation of 500W. It operates over a temperature range of -55°C to 175°C and is RoHS compliant. The diode has a maximum reverse leakage current of 2uA and a maximum surge current of 29.4A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SA10CAHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 17V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 29.4A |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA10CAHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.