Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
Vishay SA11-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 20.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 24.9A |
| Operating Supply Voltage | 11V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA11-E3/54 to view detailed technical specifications.
No datasheet is available for this part.