Unidirectional TVS Diode, 500W Peak Pulse Power, 2.4A Peak Pulse Current, 130V Reverse Standoff Voltage, 144V Minimum Breakdown Voltage, and 209V Clamping Voltage. This silicon TVS diode features a 1µA leakage current and operates within a temperature range of -55°C to 175°C. Packaged in a DO-204AC (DO-15) through-hole plastic package, it is supplied on tape and reel.
Sign in to ask questions about the Vishay SA130A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA130A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA130A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
