
Unidirectional TVS Diode, 500W Peak Pulse Power, 23.3A Peak Pulse Current. Features 13V Reverse Standoff Voltage, 14.4V Minimum Breakdown Voltage, and 21.5V Clamping Voltage. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 1µA. Packaged in a DO-204AC (DO-15) axial package for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Vishay SA13A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA13A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.5V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Length | 7.6mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.3A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA13A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
