The SA13A-E3/73 is a unidirectional Zener diode with a clamping voltage of 21.5V and a minimum breakdown voltage of 14.4V. It operates within a temperature range of -55°C to 175°C and features a maximum reverse leakage current of 1uA. The diode is packaged in a DO-204AC case and is available in tape and reel packaging with 2000 units per package.
Vishay SA13A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.3A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA13A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
