Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power dissipation. Features a 13V reverse standoff voltage and a clamping voltage of 21.5V. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 1µA. Packaged in a DO-204AC (DO-15) plastic case with axial terminations, suitable for through-hole mounting.
Vishay SA13CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.