Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power dissipation. Features a 14V reverse standoff voltage and a 15.6V minimum breakdown voltage, with a maximum clamping voltage of 23.2V. This through-hole component in a DO-15 package operates from -55°C to 175°C and exhibits a low leakage current of 1µA. Designed for transient voltage suppression, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Vishay SA14CA-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA14CA-E3/54 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA14CA-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
