
The SA15-E3/23 transient voltage suppressor from Vishay features a clamping voltage of 26.9V and a maximum operating temperature of 175°C. It is packaged in a DO-204AC package and is unidirectional in polarity. The device is RoHS compliant and has a peak pulse power rating of 500W. The SA15-E3/23 operates within a temperature range of -55°C to 175°C and has a maximum surge current of 18.6A.
Vishay SA15-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
