The Vishay SA15-E3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 16.7V and a maximum surge current of 18.6A. It operates over a temperature range of -55°C to 175°C and is packaged in a DO-204AC case for through-hole mounting. The device is rated for a peak pulse power of 500W and has a leakage current of 1uA.
Vishay SA15-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26.9V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
