
The SA150A-E3/54 transient voltage suppressor is a unidirectional device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500W and a maximum reverse leakage current of 1uA. The device is packaged in a DO-204AC case and is available in a tape and reel packaging with 4000 pieces per reel. The SA150A-E3/54 is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Vishay SA150A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA150A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 243V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA150A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
