
Unidirectional TVS Diode, 500W Peak Pulse Power, 15V Reverse Standoff Voltage, and 16.7V Reverse Breakdown Voltage. Features a 24.4V Clamping Voltage and 20.5A Peak Pulse Current. This Silicon TVS Diode is housed in a DO-204AC package with axial termination, suitable for through-hole mounting. Operating temperature range is -55°C to 175°C, with a low leakage current of 1uA. RoHS compliant.
Sign in to ask questions about the Vishay SA15A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA15A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA15A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
