The SA15CA transient voltage suppressor from Vishay is a unidirectional device with a minimum breakdown voltage of 16.7V and a maximum reverse leakage current of 1A. It features ESD protection and a peak pulse power of 500W. The device is packaged in a DO-204AC case and is rated for operation between -55°C and 175°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SA15CA technical specifications.
| Package/Case | DO-204AC |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Length | 7.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |