Bidirectional transient voltage suppressor diode offering 15V reverse standoff voltage and 16.7V minimum breakdown voltage. Features a 24.4V clamping voltage and 500W peak pulse power with a 20.5A maximum surge current. This through-hole component is housed in a DO-204AC package with axial termination, operating from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Vishay SA15CA/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 24.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | TransZorb® |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |