
The SA15CAHE3/54 is a bidirectional transient voltage suppressor zener diode with a clamping voltage of 24.4V and a minimum breakdown voltage of 16.7V. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 1uA. The device is available in a DO-204AC package, which is suitable for through-hole mounting. It is RoHS compliant and meets the requirements of AEC-Q101.
Checking distributor stock and pricing after the page loads.
Vishay SA15CAHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |