
The SA15CAHE3/73 is a bidirectional Zener diode with a clamping voltage of 24.4V and a minimum breakdown voltage of 16.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a DO-204AC package and is mounted through a hole. It has a maximum surge current of 20.5A and a peak pulse power of 500W.
Vishay SA15CAHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
