
Bidirectional Transient Voltage Suppressor (TVS) diode with 500W peak pulse power dissipation. Features a 16V reverse standoff voltage, 17.8V minimum breakdown voltage, and a 26V clamping voltage. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 1µA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SA16CA-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SA16CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA16CA-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.