Bidirectional TVS Diode, 500W Peak Pulse Power, 18V Reverse Standoff Voltage. Features 20V to 22.1V breakdown voltage range and 29.2V clamping voltage. Operates from -55°C to 175°C with a low 1µA leakage current. Through-hole mount in a DO-204AC (DO-15) plastic package. RoHS compliant.
Vishay SA18CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.