The SA20CA/54 is a transient voltage suppressor from Vishay, packaged in a DO-204AC case. It operates over a temperature range of -55°C to 175°C and can handle a maximum surge current of 15.4A. The device is rated for a peak pulse power of 500W and has a clamping voltage of 32.4V. It is not RoHS compliant.
Vishay SA20CA/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.