Bidirectional surge suppressor in a DO-204AC package, designed for through-hole mounting. Features a 20V operating supply voltage with a 22.2V reverse breakdown voltage and 20V reverse standoff voltage. Offers a 32.4V clamping voltage and a peak pulse power rating of 500W, with a maximum surge current of 15.4A. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 1uA. This RoHS compliant component is supplied in bulk packaging.
Vishay SA20CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.