The SA20CAHE3/73 is a bidirectional Zener diode with a minimum breakdown voltage of 22.2V and a maximum operating temperature of 175°C. It has a maximum reverse leakage current of 1uA and a maximum surge current of 15.4A. The diode is packaged in a DO-204AC case and is designed for through-hole mounting. It is part of the TransZorb series, which is compliant with AEC-Q101 standards.
Vishay SA20CAHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.