The SA24A/4 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 24V and a minimum breakdown voltage of 26.7V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 3W. The diode is packaged in a 2-pin DO-204AC axial package with a terminal position of axial. It is suitable for use in a variety of applications including surge protection and voltage clamping.
Vishay SA24A/4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.