Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional,
Vishay SA24A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 38.9V |
| Diameter | 3.6mm |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.9A |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.